Analog DevicesTMP06BRTZ-500RL7Sensores de temperatura y humedad
Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
IC | |
12 | |
±1°C | |
Serial (1-Wire) | |
Digital | |
3 | |
3.3|5 | |
5.5 | |
650 | |
0.80333(Typ) | |
150 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Do you need temperature and humidity information? This TMP06BRTZ-500RL7 temperature and humidity sensor manufactured by Analog Devices will do just that. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |