Texas InstrumentsTMP104YFFTSensores de temperatura y humedad
Temperature Sensor Digital Serial (1-Wire, UART) 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.54 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
Ideal for ambient condition devices this TMP104YFFT temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 8 bit. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |