Texas InstrumentsTMP141AIDBVTSensores de temperatura y humedad
Temperature Sensor Digital Serial (1-Wire, SMBus) 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
TMP141AIDBVT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This TMP141AIDBVT temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has a digital output. This part has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 127 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |