Texas InstrumentsTMP461AIRUNRSensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin WQFN T/R
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | WQFN |
10 | |
Lead Shape | No Lead |
Ideal for reading ambient conditions this TMP461AIRUNR temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |