Toshiba TMPM382FWFG Microcontrollers - MCUs
MCU 32-bit TX03 ARM Cortex M3 RISC 128KB Flash 5V 64-Pin PQFP
Compliant | |
3A991.a.2 | |
Preliminary | |
Automotive | No |
PPAP | No |
TX03 | |
RISC | |
ARM Cortex M3 | |
ARM | |
40 | |
40 | |
32 | |
Flash | |
128KB | |
12KB | |
Yes | |
I2C/SIO/UART | |
47 | |
9 | |
Single | |
10 | |
12 | |
0 | |
3 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
5.5 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |