TRACO Electronic AGTMR 2-4821WIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -5V/5V 0.2A/0.2A 2W 7-Pin SIP
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 12.5 mm |
Package Width | 9.3 mm |
Package Length | 26 mm |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |