TRACO Electronic AGTMR 3-4823Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |