TRACO Electronic AGTMR 6-1210Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 3.3V 1.3A 6W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11.2 |
Package Width | 9.1 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |