TRACO Electronic AGTMR 1-1211Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 7.62 |
Package Length | 17 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |