TRACO Electronic AGTMR 3-0512Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
12 | |
0.25 | |
3 | |
1600VDC | |
DC/DC | |
2.5(Max) | |
100(Min) | |
Yes | |
0.5% | |
0.2% | |
81(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
4.8 | |
Mounting | Through Hole |
Package Height | 11.1 mm |
Package Width | 9.2 mm |
Package Length | 21.8 mm |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |