SamtecTMS-104-02-G-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
1.27 | |
Straight | |
5/Contact | |
10 | |
-55 | |
125 | |
Bulk | |
5.08 | |
2.48 | |
5.08 | |
Through Hole |
This unshrouded TMS-104-02-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 5.08 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMS-104-02-G-S is housed in black liquid crystal polymer.
EDA / CAD Models |