RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 3926.90.99.88 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | Black |
Material | Cross Linked Polyolefin |
Minimum Cable Diameter (mm) | 5.59 |
Maximum Cable Diameter (mm) | 8.12 |
Printer Type | Dot Matrix|Thermal Transfer |
Insertion | Before Termination |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Length (mm) | 50.8 |
Mounting | Heat Shrink |