Texas InstrumentsTMS320C6202GJL200DSP
DSP Fixed-Point 16bit 200MHz 1600MIPS 352-Pin FCBGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
TMS320C6202GJL200 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 27.2(Max) |
Package Length | 27.2(Max) |
PCB changed | 352 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
352 | |
Lead Shape | Ball |
This TMS320C6202GJL200 digital signal processor manufactured by Texas Instruments is the device of the future. This DSP processor has an operating temperature range of 0 °C to 90 °C. 200 MHz is its maximum speed. This is a 16 bit processor. This device is based on the C62x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.46 V. It has romless program memory.
EDA / CAD Models |