5A991b.7.a. | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.81 |
Package Width | 24.1(Max) |
Package Length | 24.1(Max) |
PCB changed | 841 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
841 | |
Lead Shape | Ball |
EDA / CAD Models |