Texas InstrumentsTMS320C6701GJCA120DSP
DSP Floating-Point 32bit 120MHz 120MIPS 352-Pin FC/CSP Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
TMS320C6701GJCA120 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3 mm |
Package Width | 35 mm |
Package Length | 35 mm |
PCB changed | 352 |
Standard Package Name | CSP |
Supplier Package | FC/CSP |
352 |
This TMS320C6701GJCA120 digital signal processor developed by Texas Instruments brings modern times to easy use. This DSP processor has an operating temperature range of -40 °C to 105 °C. 120 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.46 V.
EDA / CAD Models |