Texas InstrumentsTMS320C6743DZKBT3DSP

DSP Fixed-Point/Floating-Point 32bit 300MHz 2400MIPS 256-Pin BGA Tray

If you want to process analog signals, this TMS320C6743DZKBT3 digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. Its rom program memory is 1024KB. This device is based on the C674x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|1.26|3.3 V. Its minimum operating supply voltage of 1.14|3.15 V, while its maximum is 1.32|3.45 V.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 semanas
    • Price: $13.884
    1. 90+$13.884
    2. 270+$13.745
    3. 540+$13.607
    4. 1800+$13.471
    5. 4500+$13.337
    6. 9000+$13.080
    7. 18000+$12.886
    8. 45000+$12.796
    9. 99000+$12.719