Protecciones y distribuciones eléctricas
Varistores
TND14V-471KB00AAA0 - United Chemi Con
Video Transcript
United Chemi Con
TND14V-471KB00AAA0
Varistor
Var MOV 300VAC/385VDC 6000A 470V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
775
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Capacitance Value (pF)
420pF
Energy (J)
125
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
15.5
Product Depth (mm)
6.2
Product Height (mm)
18.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
21 semanas
Price:
$0.4984
1+
$0.4984
200+
$0.3850