TE ConnectivityTP11CGPC204Botón pulsador
Switch Push Button OFF Mom OFF SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Plunger | |
SPST | |
OFF Mom OFF | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
20 | |
100000 | |
Red | |
3.15 | |
Through Hole | |
PC Pins | |
2 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
95 | |
Bulk | |
8.13 | |
5.23 | |
11.61 |
Easily reset the current state or mode using this TP11CGPC204 push button switch manufactured from TE Connectivity. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The TP11CGPC204 push switch has a PC pin termination style. This product is 8.13 mm long, 11.61 mm tall and 5.23 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.