C&KTP11SHCQEBotón pulsador
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
3.94 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
2 | |
3.3 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
10-48 | |
8.13 | |
5.59 | |
5.08 | |
8.64 | |
1.2 | |
8.13 | |
6.1 | |
18.17 |
Turn on and off portions of your circuit design with the aid of this TP11SHCQE push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11SHCQE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 18.17 mm tall and 6.1 mm deep.