C&KTP11SHZBEBotón pulsador
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
3.94 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4.06 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
8.13 | |
5.59 | |
5.08 | |
8.64 | |
8.13 | |
6.1 | |
22.23 |
This classic TP11SHZBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11SHZBE push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 22.23 mm tall and 6.1 mm deep.