C&KTP12MS9ABEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
3.3 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
8.13 | |
9.09 | |
5.08 | |
8.13 | |
5.72 |
Ideal for quick switching situations this TP12MS9ABE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP12MS9ABE push switch has a PC pin termination style. This product is 5.72 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.