50% Off
Texas InstrumentsTPA3111D1PWPRAmplificador de audio
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |
Looking to boost the output sound of your system? Apply this TPA3111D1PWPR class D amplifier from Texas Instruments in your design. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.
EDA / CAD Models |