EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
0.01%@16Ohm@25mW | |
Differential | |
2-Channel Stereo | |
1.8 | |
3 | |
4.5 | |
10@4.5V | |
Single | |
0.08x2@16Ohm | |
5200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |