Texas InstrumentsTPD2E2U06DRLR-PSupresores ESD

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 12.4Vc 5-Pin SOT-553 T/R

With Texas Instruments' diode array TPD2E2U06DRLR-P ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 12.4(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 1.9 pF.

A datasheet is only available for this product at this time.