KYOCERA AVX Components CorporationTPME477K010R0030Capacitor de tantalio sólido
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
470uF | |
10% | |
10VDC | |
0.03 | |
Super Low | |
3000 | |
47 | |
Polar | |
6 | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.527 |
Need a high capacitance value with a low footprint design? Look no further this TPME477K010R0030 tantalum solid capacitor from AVX will get you results. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 47 μA. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 470uF.