Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
3 | |
3 | |
1.3 | |
3 | |
3.6 | |
120 | |
3277.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |