Texas InstrumentsTPS2320IDControladores de sustitución en caliente
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments, change or replace circuit boards on a system backplane quickly and easily with the positive voltage TPS2320ID hot swap controller IC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5|13 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |