ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
This negative voltage TPS2399DGKR hot swap controller IC from Texas Instruments provides circuit protection from many potential hazards caused by abrupt changes in the power supply. Its typical operating supply voltage is -48 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of -48 V. Its minimum operating supply voltage of -36 V, while its maximum is -80 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.