Texas InstrumentsTPS2456RHHTControladores de sustitución en caliente
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 | |
Lead Shape | No Lead |
This positive voltage TPS2456RHHT hot swap controller ic, developed by Texas Instruments, can give you the speed and convenience you need when installing circuit boards to system backplanes. Its typical operating supply voltage is 12 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 15 V.
EDA / CAD Models |