EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive High Voltage | |
Auto-Retry|Latched Off | |
1 | |
3 | |
20 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Look further for a mechanical way to switch states with this TPS2590RSAR power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 3 to 20 V. This device has a maximum propagation delay time of 500000 ns. It features 0.0295 Ohm switch on resistance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |