EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3307-25DR microprocessor supervisory circuit. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93|2.25|Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |