Texas InstrumentsTPS3809J25DBVRG4Supervisory Circuits
Processor Supervisor 2.25V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |