Texas Instruments TPS3839L30DQNR Supervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage monitor TPS3839L30DQNR voltage monitor IC from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.564 V and a maximum of 2.669 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    China
    • Price: $0.2859
    1. 3000+ $0.2859
    2. 6000+ $0.2671
    3. 15000+ $0.2658
    4. 30000+ $0.2640
TPS3839L30DQNR

TPS3839L30DQNR Texas Instruments

Texas InstrumentsTPS3839L30DQNRSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage monitor TPS3839L30DQNR voltage monitor IC from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.564 V and a maximum of 2.669 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    China
    • Price: $0.2859
    1. 3000+$0.2859
    2. 6000+$0.2671
    3. 15000+$0.2658
    4. 30000+$0.2640