Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 2.6(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
10 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 2.6(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
10 |
EDA / CAD Models |