Texas InstrumentsTPS40222DRPTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | VSON EP |
6 | |
Lead Shape | No Lead |
The best way to change DC voltage levels in your application is by using the step down TPS40222DRPT DC voltage controller from Texas Instruments. Its output produces a current of 0 to 1.6 A. This DC voltage controller has single output. With an output that has a voltage of 0.8 to 7.2 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 8 V. You can operate this at a switching frequency of 1500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |