Texas InstrumentsTPS53631RSBTControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |
If you need to change voltage levels in your DC circuit design use the buck TPS53631RSBT DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 2.5 V, this is power management at its best. Its output produces a current of 120(Max) A. This DC voltage controller has an input voltage of 4.5 to 20 V. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -10 °C and a maximum of 105 °C.
EDA / CAD Models |