Texas InstrumentsTPS54061DRBT

Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.2A 8-Pin VSON EP T/R

Adjust the voltage level of your devices with this step down TPS54061DRBT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. With a small input voltage of 4.7 V and a max of 60 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. You can operate this at a switching frequency of 50 to 1100 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.