Texas InstrumentsTPS61080DRCT
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.2A 10-Pin VSON EP T/R
EAR99 | |
Active | |
TPS61080DRCT | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step up TPS61080DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2.5 to 27 V, this is power management at its best. This converter is 87 % efficient. You can operate this at a switching frequency of 600(Typ)|1200(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The converter is ideal for operating at an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |