RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This TPS61175EVM-326 power management development kit from Texas Instruments will help prevent unneeded energy consumption.
Dev Kit Description
The TPS61175EVM-326 facilitates evaluation of the TPS61175 3-A High Voltage Boost Converter IC
Dev Kit Features
-2.9-V to 18-V Input Voltage Range
-3A, 40V Internal Switch
-High Efficiency Power Conversion: Up to 93%
-Frequency Set by External Resistor: 200-kHz to 2.2-MHz
-Synchronous External Switching Frequency
-User Defined Soft Start into Full Load
-Skip-Switching Cycle for Output Regulation at Light LoadKit Includes
-SLVU260, TPS61175EVM-326
-SLVS892, 3A High Output boost converter (Rev. B)Dev Kit Additional Information
http://www.ti.com/lit/ds/slvs892b/slvs892b.pdf