Texas InstrumentsTPS61280YFFT
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step up TPS61280YFFT DC to DC converter from Texas Instruments. This converter has single output. It only needs a voltage of at least 2.3 V while not exceeding 4.85 V to effectively power your circuit. With an adjustable output that has a voltage of 2.85 to 4.4 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 2300(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |