Texas InstrumentsTPS62625YFFRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R

Adjust the voltage level of your devices with this step down TPS62625YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 90 % efficient. Maintain a constant voltage level with a load regulation of -0.0003%/mA(Typ) and line regulation of 0.13%/V(Typ). This part offers a switching frequency of 6600 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.6428
    1. 3000+$0.6428