Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
4.85 | |
0.25 | |
5.24 | |
10 | |
0.019@10mA|0.1@100mA|0.25@250mA | |
34mV | |
75mV | |
0.3 | |
1175 | |
Power Good Signal|Sleep Mode | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Control the voltage level of your circuit with this LDO TPS7248QP linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1175 mW. Its typical dropout voltage at current is 0.01@10mA|0.09@100mA|0.216@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. With a small input voltage of 5.24 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 4.85 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 75mV and line regulation of 34mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.019@10mA|0.1@100mA|0.25@250mA V.
EDA / CAD Models |