Texas InstrumentsTPS74012DGKTLinear Regulators
LDO Regulator Pos 1.2V 1.5A 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS74012DGKT linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 1.2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.3@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |