Texas InstrumentsTPS74801DRCRLinear Regulators

LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R

Use the LDO TPS74801DRCR linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.06@1500mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 0.8 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.165@1500mA V.

A datasheet is only available for this product at this time.