Texas InstrumentsTPS77833DRLinear Regulators

LDO Regulator Pos 3.3V 0.75A 8-Pin SOIC T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS77833DR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.26@750mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.75 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 904 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.427@750mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.679
    1. 2500+$1.679