RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 1.6 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.14@300mA |
Line Regulation | 0.03%/V(Typ) |
Load Regulation | 13mV(Typ) |
Maximum Quiescent Current (mA) | 0.0085 |
Junction to Ambient | 166.1°C/W |
Junction to Case | 103.6°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 1.05(Max) mm |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
Pin Count | 4 |
Lead Shape | No Lead |