Texas InstrumentsTPS826721SIPTConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.35(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | uSIP |
8 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS826721SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 4.8 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ). This converter is 90 % efficient. It has a switching frequency of 4900 to 6000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |