Texas InstrumentsTPS826745SIPTConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 1.225V 0.6A 8-Pin uSIP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.35(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | uSIP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |