KYOCERA AVX Components CorporationTPSV337M010R0060Capacitor de tantalio sólido
Cap Tant Solid 330uF 10V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.06 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
330uF | |
20% | |
10VDC | |
0.06 | |
Low | |
2041 | |
33 | |
Polar | |
10 | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.641 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TPSV337M010R0060 solid tantalum capacitor from AVX. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 33 μA. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep. It has a tolerance of 20%. Its capacitance value is 330uF.