KYOCERA AVX Components CorporationTPSX157M010R0100Capacitor de tantalio sólido

Cap Tant Solid 150uF 10V X CASE 20% (7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.1 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TPSX157M010R0100 capacitor from AVX does just that. It can withstand a voltage of 10 VDC. Its leakage current is 15 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150uF. This product is 7.3 mm long, 1.5(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%.

A datasheet is only available for this product at this time.